列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號TMC5160-BOB复制
製造商標準前置時間40 週
訂購代碼2846895
您的零件号
449 有存貨
589 即日起您可預購補貨
449 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$989.980 |
價格Each
最少: 1
多項: 1
NT$989.98
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號TMC5160-BOB复制
製造商標準前置時間40 週
訂購代碼2846895
技術資料表
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC5160-TA
Accessory TypeBreakout Board
For Use WithTMC5160-TA Stepper Controller
Kit ContentsBreakout Board TMC5160-TA
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
TMC5160-BOB TMC5160 breakout board is a development board with the dedicated TMC5160 chip. It is designed to give users the chance to rapidly prototype their applications making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- 9 to 36V supply voltage (limited by the MOSFETs)
- Iphase, RMS up to 2.8A
- Configuration & control via SPI
- S/D mode selectable via solder option
- Board width is 38.1mm, board height is 27.94mm
- 2x11 pin 2.54mm header rows for pins/connectors
- 1 to 256 microsteps
- ABN encoder interface
- Position mode, velocity mode and motion controller
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Motor Control
Accessory Type
Breakout Board
Kit Contents
Breakout Board TMC5160-TA
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC5160-TA
For Use With
TMC5160-TA Stepper Controller
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85371098
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.007