需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,180.910 |
產品訊息
產品總覽
Evaluation kit offers an evaluation of all devices within the TLE985x family. This EvalKit is intended to provide a simple, easy-to-use tool for getting familiar with Infineon’s embedded power IC TLE9855. It contains the TLE9855 and its typical application circuit including two MOSFET half bridges to instantly drive a DC motor. EvalKit is ready to connect with car supply or similar and has an implemented Segger for debugging on board. This evaluation kit uses the super set device TLE9855QX and can therefore be used for the evaluation of all devices within the product family TLE985x. The evaluation board can be supplied via 4mm banana jacks. An on-board Segger J-Link (XMC4200) provides a SWD interface and a virtual COM port, which can be used for serial communication with the board. A battery LED indicates power supply connection. Typically, the board is supplied by 12V. An applied reverse polarity protection circuit secures the board from damage.
- 2-phase N-MOS bridge
- Single shunt in GND path
- Integrated LIN transceiver
- Debug LEDs
- EvalKit-PC connector (USB)
- LIN, SWD, uIO, Micro-USB interfaces
- 10A maximum output current, 5.5V to 28V output voltage
- 28V maximum supply voltage
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
DC Motor
Motor Driver
Evaluation Kit TLE9855QX
No SVHC (25-Jun-2025)
Infineon
TLE9855QX
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證