列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$671.740 |
價格Each
最少: 1
多項: 1
NT$671.74
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號EV03J37A复制
製造商標準前置時間14 週
訂購代碼4691113
技術資料表
Application Sub TypeDigital Signal Controller
Silicon ManufacturerMicrochip
Kit Application TypePower Management - Motor Control
Silicon Core NumberdsPIC33CK64MC105
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
EV03J37A is a dsPIC33CK64MC105 motor control Dual-Inline-Module (DIM) featuring a dsPIC33CK64MC105 48-pin TQFP Digital Signal Controller (DSC) device. It can be used to evaluate the entire family of dsPIC33CKxxMC10x DSC devices for motor control applications. It supports using both the on-chip op amps, or Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM based inverter boards.
- 120 pin connector supports higher-pin count packages
- DIM has reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the dsPIC33CK64MC105 DSC family
- Supports both on-chip or board mounted op amps for motor current feedback
技術規格
Application Sub Type
Digital Signal Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Motor Control Dual Inline Module dsPIC33CK64MC105
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Microchip
Silicon Core Number
dsPIC33CK64MC105
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001