需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$901.320 |
產品訊息
產品總覽
EVAL6480H-DISC is a L6480 discovery: development tool to explore L6480 motor controller. The EVAL6480H-DISC is an ideal starter kit for both beginners and experienced users, it is autonomous and can be used with a software interface, or it can be used with custom firmware. Through the available GUI a user can easily set the full configuration of application parameters. The “Plug and Play” tool offers high motor control flexibility thanks to the wide operating voltage range from 10.5V to 85V and the current capability up to 7.8A r.m.s. It is equipped with LED indicators for a specific ready, busy, and error warning.
- Footprint for external resonator or crystal
- Switch motor input control
- Keys start/left - stop/right - reset
- Ready, busy, error LED indicators
- Spare LED indicators for specific design
- Sensorless stall detection and overtemperature protection
- Compatible with SPIN family evaluation tool
- Autonomous board due to an embedded firmware
- Up to 1/128 microstepping, programmable non dissipative overcurrent
- Operating temperature range from 0 to 85°C
技術規格
2-Phase Stepper Motor Controller/Driver
Power Management - Motor Control
Evaluation Board L6480H
No SVHC (25-Jun-2025)
STMicroelectronics
L6480H
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證