列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$11,737.810 |
價格Each
最少: 1
多項: 1
NT$11,737.81
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-L99ASC03复制
製造商標準前置時間28 週
訂購代碼2855561
技術資料表
Application Sub TypeSensorless BLDC Motor Control
Silicon ManufacturerSTMicroelectronics
Kit Application TypeDrivers
Silicon Core NumberL99ASC03
Kit ContentsEval Board L99ASC03
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
Evaluation-board for L99ASC03G sensorless three-phase pre-driver BLDC motor control. It's composed by a mother-board and a daughter-board on which is pre-assembled the L99ASC03. The system features an enhanced power management power supply functionalities including various standby modes.
- Driver & power two separated and signal shielded stages
- ISO pulse protection (not soldered)
- Reverse polarity protection available on each battery voltage input: Vs, VSREG, power stage
- Current reference comparator
- PCB temperature sensor
- Hall sensors connector and conditioning circuit
- INH_wake-up button
- Microcontroller configured to be supplied by L99ASC03 5V LDO
- Flash mode configurable
- Compatible with external power boards
技術規格
Application Sub Type
Sensorless BLDC Motor Control
Kit Application Type
Drivers
Kit Contents
Eval Board L99ASC03
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
L99ASC03
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02