列印頁面
圖片僅供舉例說明。 請參閱產品描述。

3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,402.170 |
| 5+ | NT$2,354.130 |
價格Each
最少: 1
多項: 1
NT$2,402.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SILVERTEL
製造商產品編號EVALAG9912-MTB复制
製造商標準前置時間18 週
訂購代碼4472742
技術資料表
Silicon ManufacturerSilvertel
Silicon Core NumberAG9912MTB
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE) Module
Kit ContentsEvaluation Board AG9912MTB
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
EVALAG9912-MTB is an evalAg9900 evaluation board fitted with Silvertel’s Ag9912 ultra miniature PoE module with block or pin terminations for use in a wide variety of power over ethernet (PoE) applications. as such, it has been designed to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100.
- 12V output voltage
- SMT package
- EvalAg9900 evaluation board can be powered using a compliant IEEE802.3af, or higher power, PoE PSE
- Power is extracted from the data pair sets using the LAN transformer T100
- LED1 illuminates when the module is being supplied with greater than 36V
技術規格
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board AG9912MTB
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
AG9912MTB
Application Sub Type
Power Over Ethernet (POE) Module
Product Range
-
法規與環境保護
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證