需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,901.170 |
| 5+ | NT$4,803.150 |
產品訊息
產品總覽
EVALAG59612-LPB is an evaluation board fitted with a Silvertel Ag59612-LPB miniaturised high efficiency Class 6 surface mount Power over Ethernet (PoE) module. This board has been designed to assist with evaluating the use of Silvertel's module in an application as such it has been designed to pass through Ethernet data signals (10/100/1000BASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100. While this evaluation board has been designed following Silvertel's recommendations, it should not be considered as a reference design as it features circuity included solely for the purposes of evaluation that are not be required for proper operation.
- Ag59612-LPB module with 12V output voltage
- 51W continuous output power (IEEE802.3bt class 6)
技術規格
Silvertel
Power Management
Evaluation Board Ag59612-LPB
No SVHC (25-Jun-2025)
Ag59612-LPB
Power Over Ethernet (POE) Module
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
產品合規憑證