列印頁面
圖片僅供舉例說明。 請參閱產品描述。

3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,921.890 |
| 5+ | NT$4,429.700 |
價格Each
最少: 1
多項: 1
NT$4,921.89
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SILVERTEL
製造商產品編號EVALAG59812-LPB复制
製造商標準前置時間18 週
訂購代碼4758010
技術資料表
Silicon ManufacturerSilvertel
Silicon Core NumberAg59812-LPB
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE) Module
Kit ContentsEvaluation Board Ag59812-LPB
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
EVALAG59812-LPB is an EvalAg59800-LPB evaluation board fitted with a Silvertel Ag59812-LPB miniaturised high efficiency Class 8 surface mount Power over Ethernet (PoE) module. This board has been designed to assist with evaluating the use of Silvertel's module in an application; as such it has been designed to pass through Ethernet data signals (10/100/1000BASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100.
- AG59812-LPB is an isolated PoE PD module producing 12V output
- Input range from 41V to 57V (Ag59812-LPB)
內容
EvalAg59812-LPB evaluation board, Ag598xx-LPB Module soldered to evaluation board.
技術規格
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board Ag59812-LPB
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
Ag59812-LPB
Application Sub Type
Power Over Ethernet (POE) Module
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001