需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$132,911.360 |
產品訊息
產品總覽
5.01.20 is a flasher hub-12 that controls up to 12 flasher compact units serving as individual channels for parallel, high-speed gang programming. Each channel can be configured to program a different device or a different firmware image. The flasher hub-12 is set up just once per channel using SEGGER's flasher software package. The software depends on the type of flash chip being programmed. The Hub can receive commands and send results "stand-alone" via TELNET, a desktop PC is not required for control. The combination of a single flasher Hub-12 and up to 12 flasher compacts is the perfect solution for high-volume multi-panel and multi-target mass production.
- Scalability: up to 48 individual parallel programming channels with their own circuit memory
- Reliability
- Longevity
- Built-in web & FTP server for easy setup
- Multi-platform: Includes application software for Linux, macOS, and Windows
- No license required, no hidden costs, no future costs
- Future proof: Software, firmware updates as well as new flash loaders are free of charge
- 8-30 VDC, reverse polarity protected, max 60W power supply
- USB-C 2.0 flasher interface
- USB Type-B (Upstream), USB Type-A (Downstream), Ethernet, RS232 9-pin host interfaces
內容
Flasher hub-12, Power connector, USB cable.
技術規格
-
Controls Multiple Flasher Compacts, Up to 12 Flashers Can Be Connected to Create Gang Programmer
No SVHC (14-Jun-2023)
Flash Hub-12, Power connector, USB cable
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
產品合規憑證