產品訊息
產品總覽
The EB006 is a E-blocks PIC microcontroller multiprogrammer. This new PICmicro microcontroller multiprogrammer V7 connects to your PC via USB to provide you with a low cost, flexible PICmicro microcontroller programmer for development and programming use. This board can be used with Assembly, C or Flow code and most third party compilers. The board will program a wide range of 8pin, 14pin, 18pin, 20pin, 28pin and 40pin PICmicro microcontroller devices from the 12, 16 and 18 series PICmicro range, using the programming software provided, and presents all 5 ports on D-type sockets for E-blocks connection. The board takes power from an external power supply or from the USB port. microchip ICD2 and PICkit2 sockets are provide an alternative reprogramming and debugging techniques. A PIC16F88 device is included. This new version of the multiprogrammer is compatible with the in circuit debug features of flow code 4 and later. A clear protective acrylic cover for this E-block is available.
- Ultra low cost and E-blocks compatible
- ICD functionality when used with flow code V4+
- Used as a programmer and as a development board for a wide range of PICS
- Crystal, RC and internal multiple oscillator modes
- Support for PICkit2 and ICD2
- 20pin target PICmicro support
- Signal injector facilities added
- Target pin digital and analog scope (not implemented in software)
- Charge pump capability to allow high voltage programming from USB supply
應用
Embedded Design & Development
警告
Take extra care when wiring out the 14V and 5V as if the wrong voltage is sent to a downstream board it can permanently damage the E-block.
附註
Only fit one PICmicro device at a time. Inserting more than one PICmicro device will cause programming to fail and may even cause damage to the board or the PICmicros.
技術規格
PIC16
E-Blocks Compatible, Programs a Wide Range of PICmicro MCU Devices, Interchangeable Crystal
To Be Advised
PPP Programming Utility, CD ROM
TUK SGACK902S Keystone Coupler
技術文件 (1)
相關產品
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
產品合規憑證