需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$26,561.560 |
產品訊息
產品總覽
ADL8201-EVALZ is a 4-layer printed circuit board (PCB) fabricated from 12mil thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8201-EVALZ are populated with 2.92mm, female coaxial connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8201-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8201. The RF traces on the ADL8201-EVALZ are 50 ohm grounded, coplanar waveguides. The package ground leads and the exposed pad connect directly to the ground plane. Multiple vias connect the top and bottom ground planes with particular focus on the area directly beneath the ground paddle to provide adequate electrical conduction and thermal conduction.
- 4-layer, Rogers RO4003C and Isola 370HR evaluation board
- End launch, 2.92mm RF connectors
- Through calibration path (depopulated)
技術規格
Evaluation Board
Evaluation Board ADL8201ACPZN
No SVHC (25-Jun-2025)
DC to 30GHz RF Limiter
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
RoHS
產品合規憑證