列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$21,716.620 |
價格Each
最少: 1
多項: 1
NT$21,716.62
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EV1HMC3716LP4
訂購代碼4033124
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC3716LP4E
IC FunctionDigital Phase Frequency Detector
Application Sub TypePhase Frequency Detector
Kit ContentsEvaluation Board HMC3716LP4E
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EV1HMC3716LP4 is an evaluation board for HMC3716LP4E idigital phase frequency detector which operates from 10 to 1300MHz. It is intended for use in low phase noise synthesizer applications. Typical Applications of HMC3716LPE are point-to-point radios, satellite communication systems, military applications and sonet clock generation.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Board Type
Evaluation Board
Silicon Core Number
HMC3716LP4E
Application Sub Type
Phase Frequency Detector
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Digital Phase Frequency Detector
Kit Contents
Evaluation Board HMC3716LP4E
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001