列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$19,905.350 |
價格Each
最少: 1
多項: 1
NT$19,905.35
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX2112EVKIT+
訂購代碼2909722
技術資料表
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
IC FunctionDirect Conversion Tuner
Silicon Core NumberMAX2112
Application Sub TypeTuner
Kit ContentsEvaluation Kit MAX2112
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
Evaluation Kit for the MAX2112 direct-conversion tuner. Standard 50 ohm SMA and BNC connectors are included on the EV kit for the inputs and outputs to allow quick and easy evaluation on the test bench. Suitable for use in direcTV and dish network DBS, DVB-S2 and VSATs.
- Easy evaluation of the MAX2112
- 50 ohm RF input SMA connector
- 50 ohm baseband output BNC connector
- Single 3.3V ±5% supply
- I2C 2-Wire serial interface
- All critical peripheral components included
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Board Type
Evaluation Kit
IC Function
Direct Conversion Tuner
Application Sub Type
Tuner
Product Range
-
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX2112
Kit Contents
Evaluation Kit MAX2112
SVHC
No SVHC (04-Feb-2026)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.025