列印頁面
可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$18,358.820 |
價格Each
最少: 1
多項: 1
NT$18,358.82
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX2223EVKIT#
訂購代碼3350734
技術資料表
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2223ETI+
IC FunctionL-Band Satellite Tuner
Application Sub TypeL-Band Tuner
Kit ContentsEvaluation Kit MAX2223ETI+
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Evaluation kit for the MAX2223
- Easy evaluation of the MAX2223 IC
- Single 3.3V ± 5% supply for IC
- On-Board 5V ± 5% DAC for Gain Control
- 925MHz to 2175MHz Operating Frequency Range
- 50Ω SMA connectors for the RF ports and the baseband outputs
- All Critical Peripheral Components Included
- Micro USB port for interfacing with a PC
- PC control software
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Board Type
Evaluation Kit
Silicon Core Number
MAX2223ETI+
Application Sub Type
L-Band Tuner
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
L-Band Satellite Tuner
Kit Contents
Evaluation Kit MAX2223ETI+
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001