需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,992.140 |
產品訊息
產品總覽
Demonstration circuit 747 is a log-linear RF/IF detector featuring the LT®5537. The LT5537 is a wide dynamic range RF/IF log detector, operational from below 10MHz to 1000MHz. The lower limit of the operating frequency range can be extended to near DC by the use of an external capacitor. The input dynamic range at 200MHz with ±3dB non linearity is 90dB (from -76dBm to 14dBm, single ended 50 ohm input). The detector output voltage slope is normally 20mV/dB and the typical temperature coefficient is 0.01dB/°C at 200MHz.
- Supply voltage range 2.7V to 5.25V at VCC= 3V, ENBL = 3V, TA = 25°C
- Supply current of 13.5mA at VCC= 3V, ENBL = 3V, TA = 25°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
LT5537EDDB
RF Power Detector
-
Demo Board
Log-Linear RF/IF Detector
Demonstration Board LT5537EDDB
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證