列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$12,555.230 |
價格Each
最少: 1
多項: 1
NT$12,555.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EV1HMC774ALC3B
訂購代碼4628230
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC774ALC3B
IC FunctionMMIC Double Balanced Mixer
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board HMC774ALC3B
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EV1HMC774ALC3B is an evaluation board EV1HMC774ALC3B MMIC, double balanced mixer. The HMC774ALC3B is a general-purpose, double balanced mixer in a leadless, surface-mount package that can be used as an upconverter or a downconverter between 7GHz and 34GHz. This mixer requires no external components or matching circuitry. The HMC774ALC3B provides excellent LO to RF isolation and LO to IF isolation due to optimized balun structures.
- Passive: no dc bias required
- Wide IF bandwidth: dc to 8GHz
技術規格
Board Type
Evaluation Board
Silicon Core Number
HMC774ALC3B
Application Sub Type
Double Balanced Mixer
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
MMIC Double Balanced Mixer
Kit Contents
Evaluation Board HMC774ALC3B
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001