列印頁面
5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,808.780 |
價格Each
最少: 1
多項: 1
NT$5,808.78
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AD8354-EVALZ
訂購代碼4568556
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8354ACPZ
IC FunctionRF Gain Block Amplifier
Application Sub TypeRF Gain Block Amplifier
Kit ContentsEvaluation Board AD8354ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AD8354-EVALZ is an evaluation board for AD8354 1MHz to 2.7GHz RF gain block. For normal operation, it requires a single power supply of 2.7 V - 5.5 V, capable of delivering 50 mA. The power supply should be connected to the vector pins labelled VP and COM. The RF input is applied to the SMA connector labelled INPUT and the RF output is available at the SMA connector labelled OUTPUT. For 3 V operation an inductor L1, is installed between VPOS and RFOUT to increase current through the output stage. By default L1 is installed and should be removed for operation at 5 V.
- Fully populated, 4-layer, FR4-based board
技術規格
Board Type
Evaluation Board
Silicon Core Number
AD8354ACPZ
Application Sub Type
RF Gain Block Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
RF Gain Block Amplifier
Kit Contents
Evaluation Board AD8354ACPZ
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001