列印頁面
可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,614.110 |
價格Each
最少: 1
多項: 1
NT$9,614.11
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX3521EVKIT#复制
訂購代碼2888892
技術資料表
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
IC FunctionUpstream Amplifier
Silicon Core NumberMAX3521
Application Sub TypeUpstream Amplifier
Kit ContentsEval Kit MAX3521
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
Evaluation kit for the MAX3521 DOCSIS 3.0 upstream amplifier. Standard 50 ohm SMA connectors are included on the EV kit for the inputs and outputs to allow quick and easy evaluation on the test bench. Suitable for use in DOCSIS 3.0 plus cable modems and gateways, set top boxes and VOIP modems.
- PC control software
- All critical peripheral components included
- Proven PCB layout
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Board Type
Evaluation Kit
IC Function
Upstream Amplifier
Application Sub Type
Upstream Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX3521
Kit Contents
Eval Kit MAX3521
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.025