需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,601.430 |
產品訊息
產品總覽
EV68D28A is a PIC32 WFI32 2.0 curiosity HPC board. It demonstrates the capability of our 60 GPIO Wi-Fi MCU module. This full featured development board supports system level prototyping and makes it easy to create peripheral rich designs with IoT cloud connectivity and voice control. Add even more functionality to your design using the integrated headers to connect to a variety of devices such as our XPro boards or QT8/QT9 touch evaluation boards. It also supports MIKROE Click boards™ through two on-board mikroBUS™ ports.
內容
A WFI32E04UC module mounted on the PIC32 WFI32 2.0 curiosity HPC board, Male USB Type-A cable to USB Type-C® cable, 2.4GHz Whip Tilt antenna (RFA-02-L2H1).
技術規格
Curiosity HPC Board
Curiosity HPC Board PIC32MZ2051W104, WFI32E04UC-I, 2.4GHz Whip Tilt Antenna RFA-02-L2H1, USB Cable
No SVHC (04-Feb-2026)
Wi-Fi MCU Module
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
產品合規憑證