需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,261.370 |
產品訊息
產品總覽
The DVK-BT830-SA-01 is a development kit for BT830-SA module. The BT830-SA is a BTv4.0 dual mode UART HCI module with integrated antenna. It supports for classic Bluetooth and Bluetooth Low Energy (BLE) in a tiny footprint. Leveraging the market leading CSR 8811 chipset, the BT830 provides exceptionally low power consumption with outstanding range. The development board provides simple, easy to use access to the various hardware interfaces and configuration options for the module. The DVK is perfect platform to provide for early development testing of BT830-SA features and functionality, prior to designing the module onto a host PCB. This kit is available for prototyping, debug and integration testing of the BT830-SA module and further reduces risk and time in development cycles. The development board allows BT830 module to be easily connected to a PC and it also provides USB to UART converter linking to USB connector and BT830 UART HCI interface.
- UART, 6 GPIO, I2S and PCM interfaces
- Bluetooth SIG and FCC, IC, CE approvals
- Supply voltage range from 4.5V to 5.5V
- Frequency range from 2.402GHz to 2.480GHz and receive sensitivity of -89dBm
- FTDI USB to RS232 IC (FT232RQ)
- 3 wire CSR schemes supported (unity-3 and unity-3e)
- USB and external DC power supply options for powering development board
應用
Communications & Networking, Wireless
內容
Development motherboard with BT830 module soldered, USB cable (USB A type male to mini-B type), Stand-off, Pin header, Fly leads, Insert card.
技術規格
Laird Technologies
BT830-SA
Bluetooth
-
Development Kit
Bluetooth Single-Chip Radio and Baseband IC
Dev Board BT830-SA
No SVHC (19-Jan-2021)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
產品合規憑證