列印頁面
圖片僅供舉例說明。 請參閱產品描述。
5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,079.910 |
價格Each
最少: 1
多項: 1
NT$6,079.91
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-AD831EBZ复制
製造商標準前置時間12 週
訂購代碼4848136
技術資料表
Board TypeEvaluation Board
IC FunctionLow Distortion Mixer
Kit ContentsEval Board AD831
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-AD831EBZ is an AD831 evaluation board. It is fully populated, 4-layer, FR4-based evaluation board. RF input, LO input, and IF output connections with single ended setups are featured. Access to the ±5V/100mA supply is achieved with a 2 pin header connector to the +5V and -5V jumpers; it has a range from ±4.5 to ±5.5V. The AD831 is a low distortion, wide dynamic range, monolithic mixer for use in such applications as RF to IF down conversion in HF and VHF receivers, the second mixer in DMR base stations, direct-to-baseband conversion, quadrature modulation and demodulation, and doppler shift detection in ultrasound imaging applications.
技術規格
Board Type
Evaluation Board
Kit Contents
Eval Board AD831
SVHC
No SVHC (04-Feb-2026)
IC Function
Low Distortion Mixer
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001