5 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,596.190 |
產品訊息
產品總覽
9002418L0-L16L-16D is a NTN L-Band LDS “Cap” antenna board. It is an innovative - one of its kind - onboard antenna with circular polarization (RHCP) for satellite applications. This antenna is manufactured using Laser Direct Structuring (LDS) technology covering NTN L-Band. The LDS technology is a revolutionary approach offering a streamlined and efficient process for creating complex 3D antenna designs on a myriad of substrates. Among the benefits of this solution are the low weight, wide bandwidth and high gain. LDS technology is ideal when more curves are needed or less 3D volume is available. Suitable for telematics, asset tracking, IoT, industrial devices, smart agriculture and smart metering, rural and remote area access, maritime and aeronautical, emergency communications applications.
- Supports: 1NTN and L-band (525 – 1559MHz and 1626.5 – 1660.5MHz)
- Peak gain: 1.7dBi at (1525 – 1559MHz) and 1.6dBi at (1626.5 – 1660.5MHz)
- Power handling: 2W (CW)
- Feed points impedance (x4) is 50 ohms
- R.H.C.P polarization and directional radiation pattern
- Superior RF field containment, resulting in less interaction with surrounding components
- Quicker time-to-market
- Operation temperature range from -40 to + 85°C
- SMT mounting
- Dimension is 37.5mm x 37.5mm x 17.98mm (h)
技術規格
Kyocera AVX
9002418L0-L16L
LDS Cap Antenna
-
Demo Board
NTN L-Band LDS Cap Antenna
Evaluation Board 9002418L0-L16L
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證