需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$52,021.200 |
產品訊息
產品總覽
ADAR2001-EVALZ is an evaluation board evaluating the ADAR2001 4-channel 4x frequency multiplier/filter. Board is designed for testing the performance of the ADAR2001. The ADAR2001 is a 4-channel 4x frequency multiplier/filter designed for mmWave security imaging applications. All RF input/outputs are brought out to 2.92mm (K) coaxial connectors. On-board logic level translators convert between the external logic level and the on-chip level of 1.8V. There is an Analog Devices System Demonstration Platform (SDP) connector which can be used in conjunction with an SDP controller board to manipulate the internal registers as well as cycle through the programmed modes of the two internal state machines. Typical applications include mmW imaging, mmW security, mmW medical, mmW industrial, wideband LO multiplier/distributor.
- Based on the ADAR2001 4-channel frequency multiplier/filter
- Controllable through SPI
- Multiple forms of digital interface (3.3V and 1.8V logic)
- On-board logic level translators with 1.8V low dropout regulator for supply
- Software control from a Windows-based PC through USB
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
ADAR2001ACCZ
Analogue Multiplier
-
Evaluation Board
4× Frequency Multiplier/Filter
Evaluation Board ADAR2001ACCZ
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證