需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,062.770 |
產品訊息
產品總覽
ADL5385-DIFFLO-EBZ is an evaluation board with differential LO input. The ADL5385-DIFFLOEBZ can be configured to allow a differential LO drive through a balun or direct interfacing to a PLL evaluation board. It also includes component pads in its LO path to accommodate a harmonic filter. The four baseband inputs are located on one edge of the board to allow direct connection to a high speed DAC evaluation board. The ADL5385-DIFFLO-EBZ also includes an RF/IF amplifier. The modulator output can be measured directly at the RF-OUT SMA connector. Alternatively, by removing R40, and installing a 0 Ω resistor in the R25 pad, the modulator output can be fed to the RF amplifier. The ADL5385-DIFFLO-EBZ ships installed with an ADL5601 amplifier (50 MHz to 4000 MHz RF/IF amplifier).
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
ADL5385ACPZ
Quadrature Modulator
-
Evaluation Board
Quadrature Modulator
Evaluation Board ADL5385ACPZ
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證