需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$27,539.030 |
產品訊息
產品總覽
ADL6012-EVALZ provides efficient evaluation of the ADL6012 2GHz to 67GHz envelope detector. The ADL6012 has fast rise time and fall time responses, around 1ns depending on input power levels, with an output envelope bandwidth of 500MHz. The ADL6012-EVALZ provides the basic connections for the RF input signal and the envelope output voltage. Differential envelope outputs on the ADL6012-EVALZ can be directly connected to a high speed oscilloscope to evaluate the differential envelope tracking capabilities. The ADL6012-EVALZ requires a single 5V power supply.
- Fully featured evaluation board for the ADL6012
- Specified up to 67GHz
- 3.15V to 5.25V operation
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Evaluation Board
ADL6012
Envelope Detector
-
Analog Devices
Broadband Envelope Detector
Evaluation Board ADL6012
No SVHC (04-Feb-2026)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證