需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$19,978.210 |
產品訊息
產品總覽
ADRF5044-EVALZ is an evaluation board for the ADRF5044 general-purpose, single-pole, four-throw (SP4T) switch manufactured using a silicon process. The ADRF5044-EVALZ is a 4-layer evaluation board. Each copper layer is 0.7mil (0.5oz) and separated by dielectric materials. All RF and dc traces are routed on the top copper layer whereas the inner and bottom layers are grounded planes that provide a solid ground for the RF transmission lines. Top dielectric material is 8 mil Rogers RO4003, offering optimal high frequency performance. The middle and bottom dielectric materials provide mechanical strength. The overall board thickness is 62mil which allows 2.4mm RF launchers to be connected at the board edges.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
ADRF5044BCCZN
RF Switch
-
Evaluation Board
Non-Reflective SP4T Switch
Evaluation Board ADRF5044BCCZN
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證