列印頁面
圖片僅供舉例說明。 請參閱產品描述。

3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$15,660.740 |
價格Each
最少: 1
多項: 1
NT$15,660.74
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADRF5714-EVALZ复制
製造商標準前置時間12 週
訂購代碼4370048
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5714BCCZN
IC FunctionDigital Attenuator
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board ADRF5714BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADRF5714-EVALZ is an evaluation board to evaluate the ADRF5714 Silicon digital attenuator, 1bit, 100MHz to 30GHz. The ADRF5714 is a 1bit digital attenuator with 16dB attenuation control range manufactured in the silicon-on-insulator (SOI) process. The ADRF5714-EVALZ is a connectorized board, assembled with the ADRF5714 and its application circuitry. All components are placed on the primary side of the ADRF5714-EVALZ.
- Full featured evaluation board for the ADRF5714
- Easy connection to test equipment
- Additional through line for calibration
- Designed using RF circuit design techniques on a 4-layer printed circuit board (PCB)
- Has two power supply inputs, one control input and a ground
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Board Type
Evaluation Board
Silicon Core Number
ADRF5714BCCZN
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Digital Attenuator
Kit Contents
Evaluation Board ADRF5714BCCZN
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0003