列印頁面
圖片僅供舉例說明。 請參閱產品描述。

43 有存貨
6 即日起您可預購補貨
43 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,711.150 |
價格Each
最少: 1
多項: 1
NT$1,711.15
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-CN0417-EBZ复制
製造商標準前置時間12 週
訂購代碼4033256
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberCN0417
IC FunctionRF Power Amplifier
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board CN0417
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-CN0417-EBZ is an USB powered 2.4GHz RF power amplifier circuit evaluation board. The CN0417 is a small USB powered RF power amplifier optimized for 2400MHz operation. The amplifier typically provides 20dB of gain through its RF band of operation, boosting signals for various communication protocols such as ISM, MC-GSM, W-CDMA, TD-SCDMA and LTE.
- Requires 5V USB supply for normal operation
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
CN0417
Application Sub Type
Power Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
RF Power Amplifier
Kit Contents
Evaluation Board CN0417
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001