需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$18,286.290 |
產品訊息
產品總覽
EV1HMC647ALP6 is a HMC647ALP6 evaluation board allows users to evaluate the performance of HMC647ALP6, digital phase shifter, with minimal effort. It is a fully populated RF board that can operate well within the specified frequency range. The necessary control and bias pins are routed to DC jumpers, likewise RF input and RF output pins of the device are routed to RF connectors. Users can quickly bias the device and provide control voltages with DC source and test the performance, with necessary RF test equipment such as a network analyser.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Evaluation Board
HMC647ALP6E
Digital Phase Shifter
-
Analog Devices
6-Bit GaAs MMIC Digital Phase Shifter
Evaluation Board HMC647ALP6E
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證