列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$31,201.750 |
價格Each
最少: 1
多項: 1
NT$31,201.75
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL01-HMC996LP4E复制
製造商標準前置時間12 週
訂購代碼4568589
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC996LP4E
IC FunctionVariable Gain Amplifier
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board HMC996LP4E
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL01-HMC996LP4E is a HMC996LP4E evaluation board. The HC9964 is a GaAs PHEMT MMIC analogue variable gain amplifier and / or driver amplifier that operates between 5 and 12GHz. Ideal for microwave radio applications, the amplifier provides up to 18.5dB of gain, output P1db of up to +23dBm, and up to +34dBm of output IP3 at maximum gain, while requiring only 170mA from a +5V supply. Gain control voltage pin (Vctrl) is provided to allow variable gain control up to 22dB. Gain flatness is excellent making the HC9964 ideal for EW, ECM and radar applications.
- Single control voltage range from -1 to -4.5V
- Low noise figure 2dB at max gain
- No external matching
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC996LP4E
Application Sub Type
Variable Gain Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
Variable Gain Amplifier
Kit Contents
Evaluation Board HMC996LP4E
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85439000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001