需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,687.610 |
產品訊息
產品總覽
AD8313-EVALZ is a fully populated, 4-layer Rogers 4350 and FR4 based evaluation board. The top and bottom signal layers are Rogers 4350 and the internal layers are FR4. For normal operation, it requires a single power supply of 2.7 - 5.5V, capable of delivering 50mA. The power supply should be connected to the test loops labelled VPS1, VPS2 and GND. The test loop labelled VNEG, should be connected to ground. The RF input signal is applied to the SMA connector (INHA). VOUT is available from the SMA connector (VOUT). The SMA connectors ENBL and VSET allow the option of applying an external signal at these nodes.
- Wide bandwidth range from 0.1GHz to 2.5GHz min
- High dynamic range from 70dB to ±3.0dB
- High accuracy of ±1.0dB over 6 dB range (at 1.9GHz)
- Fast response: 40ns full-scale typical
- Controller mode with error output
- Scaling stable over supply and temperature
- Low power of 40mW at 3V
- Power-down features 60mW at 3V
技術規格
Analog Devices
AD8313ARMZ
Logarithmic Amplifier
-
Evaluation Board
Logarithmic Detector/Controller
Evaluation Board AD8313ARMZ
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證