列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$11,467.950 |
價格Each
最少: 1
多項: 1
NT$11,467.95
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AD8341-EVALZ复制
訂購代碼4568555
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberAD8341ACPZ
IC FunctionRF Vector Modulator
Application Sub TypeVector Modulator
Kit ContentsEvaluation Board AD8341ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AD8341-EVALZ is an evaluation board designed to allow easy evaluation of all features of the AD8341 1.5GHz to 2.4GHz RF vector modulator. RF input, baseband input and RF output SMA connections with single ended setups are featured. There is an option of full differential signalling on the baseband inputs at card edge if the user desires. Access to the +5 V/125 mA supply is achieved with clip leads to the VP and GND testpoints; it has a range from +4.75 to +5.25 V.
- Fully populated, 4-layer, FR4-based board
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
AD8341ACPZ
Application Sub Type
Vector Modulator
Product Range
-
Board Type
Evaluation Board
IC Function
RF Vector Modulator
Kit Contents
Evaluation Board AD8341ACPZ
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A991.b.7.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001