需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$10,994.590 |
產品訊息
產品總覽
ADL5391-EVALZ is an ADL5391 DC to 2GHz multiplier evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the ADL5391. Signal inputs and signal output SMA connections with single ended setups are featured. There is an option of full differential signalling on all signal inputs and output at card edge. Access to the +5V/135mA supply is achieved with clip leads to the VPOS and COMM test points; it has a range from +4.5 to +5.5V.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
RF / IF
Evaluation Board ADL5391ACPZ
No SVHC (25-Jun-2025)
ADL5391ACPZ
Analogue Multiplier
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證