3 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,020.090 |
產品訊息
產品總覽
ADL5511-EVALZ is an ADL5511 RF envelope and TruPwr™ rms detector evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/100mA power supply. The 5V power supply should be connected to the clip leads labelled VPOS and GND. The RF input signals are applied to an edge-mounted SMA type RF connector (RFIN). The envelope output signal is accessible via the SMA connector labelled VENV. The RMS output and envelope reference signals are accessible on the clip leads labelled VRMA and EREF. To access the RMS output and envelope reference output via SMA cables, SMA connectors can be soldered on to the pads labelled VRMS1 and EREF1.
- Board is powered by a single supply in the 4.75V to 5.25V range
- Power supply is decoupled by 100pF and 0.1μF capacitors
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術規格
Analog Devices
ADL5511ACPZ-R7
RF Power Detector
-
Evaluation Board
RF Envelope and RMS Detector
Evaluation Board ADL5511ACPZ-R7
No SVHC (04-Feb-2026)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證