列印頁面
圖片僅供舉例說明。 請參閱產品描述。

10 有存貨
需要更多?
10 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,857.470 |
價格Each
最少: 1
多項: 1
NT$7,857.47
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADL5569-EVALZ复制
製造商標準前置時間12 週
訂購代碼4033071
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADL5569BCPZ
IC FunctionDifferential Amplifier
Application Sub TypeDifferential Amplifier
Kit ContentsEvaluation Board ADL5569BCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADL5569-EVALZ is an ADL5569 6.5GHz, ultrahigh dynamic range, differential amplifier evaluation board. The evaluation board is powered by a single 5V supply. The power supply is decoupled by 10µF and 0.1µF capacitors. On board regulators provide a 2.5V common mode voltage and 3V logic supply voltage to enable/disable the power-down feature.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADL5569BCPZ
Application Sub Type
Differential Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
Differential Amplifier
Kit Contents
Evaluation Board ADL5569BCPZ
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001