2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  列印頁面

                                                                                                  ADL5960-KIT-EVALZ

                                                                                                  Evaluation Board, ADL5960, Vector Network Analyzer, 10 MHz to 20 GHz, w/Controller Board DC2026C

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES ADL5960-KIT-EVALZ
                                                                                                  ANALOG DEVICES ADL5960-KIT-EVALZ
                                                                                                  ANALOG DEVICES ADL5960-KIT-EVALZ
                                                                                                  ANALOG DEVICES ADL5960-KIT-EVALZ
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADL5960-KIT-EVALZ
                                                                                                  訂購代碼4285331
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$33,053.000
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$33,053.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADL5960-KIT-EVALZ
                                                                                                  訂購代碼4285331
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADL5960
                                                                                                  IC FunctionVector Network Analyzer Front End
                                                                                                  Application Sub TypeVector Network Analyzer
                                                                                                  Kit ContentsEvaluation Board ADL5960, Linduino Controller Board DC2026C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  ADL5960-KIT-EVALZ is an ADL5960-EVALZ RF board + Linduino board. The ADL5960-EVALZ is an evaluation board allows the evaluation of the ADL5960 network analyser front-end IC. The ADL5960 with integrated bridge simultaneously measures forward and reverse (aka incident and reflected) signal, coupled thru the bridge. The integrated mixers down convert the incident and reflected RF signals to IF, measured at the IF output ports. SPI bus over a 14-conductor ribbon cable allows for programmable configuration, IF gain, and IF low-pass bandwidth.

                                                                                                  內容

                                                                                                  ADL5960 evaluation board, Ribbon cable, Pre-programmed DC2026C 'Linduino' board.

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Silicon Core Number

                                                                                                  ADL5960

                                                                                                  Application Sub Type

                                                                                                  Vector Network Analyzer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  IC Function

                                                                                                  Vector Network Analyzer Front End

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADL5960, Linduino Controller Board DC2026C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.333844