需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$29,596.020 |
產品訊息
產品總覽
ADL8102-EVALZ is a 2-layer PCB to evaluate the ADL8102 wideband, low noise amplifier, single positive supply, 1GHz to 20GHz. The RFIN and RFOUT ports on the ADL8102-EVALZ are populated with 2.9mm, female coaxial connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8102-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range. Access the ADL8102-EVALZ ground path and the VDD pin through the SMT test point connectors, GND and VDD. A supplementary test point for VBIAS is included for simple access on the RBIAS pin. The RF traces on the ADL8102-EVALZ are 50 ohm, grounded, coplanar waveguide. The package ground leads and the exposed pads connect directly to the ground plane. Multiple vias connect the top and bottom ground planes with particular focus on the area directly beneath the ground paddle to provide adequate electrical conduction and thermal conduction.
- Fabricated from 10mil thick, Rogers 4350B and copper clad
- Through calibration path (depopulated)
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
ADL8102
Low Noise Amplifier (LNA)
-
Evaluation Board
GaAs pHEMT MMIC Low Noise Amplifier
Evaluation Board ADL8102
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證