需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$28,290.310 |
產品訊息
產品總覽
ADL8103-EVALZ is an evaluation board evaluating ADL8103 high input survivability, low noise amplifier, 6GHz to 12GHz. The ADL8103-EVALZ consists of a 4-layer printed circuit board (PCB) fabricated from 10 mil thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62 mils. The RFIN and RFOUT ports on the ADL8103-EVALZ are populated with 2.92mm, female coaxial connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. ADL8103-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8103.
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, 2.92mm RF connectors
- Through calibration path (depopulated)
技術規格
Evaluation Board
ADL8103ACPZN
Low Noise Amplifier
-
Analog Devices
Low Noise Amplifier
Evaluation Board ADL8103ACPZN
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證