需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$28,758.240 |
產品訊息
產品總覽
ADL8140-EVALZ is an evaluation board to evaluate the ADL8140 GaAs, pHEMT, MMIC, low noise amplifier, 10GHz to 18GHz. This is a 4-layer printed circuit board (PCB) fabricated from 8mil thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8140-EVALZ are populated with female coaxial 2.9mm connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8140-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8140. Connect ground and power to ADL8140-EVALZ using the surface mount technology (SMT) test point connectors, GND and VDD. A supplementary test point for VBIAS is included for simple access on the RBIAS pin.
- 4-layer, Rogers 4003C and Isola 370HR evaluation board
- End launch, 2.9mm RF connectors
- Through calibration path (depopulated)
技術規格
Analog Devices
ADL8140ACPZN
Low Noise Amplifier
-
Evaluation Board
Low Noise Amplifier
Evaluation Board ADL8140ACPZN
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證