需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$35,836.060 |
產品訊息
產品總覽
ADL9006-EVALZ is an ADL9006 2GHz to 28GHz, GaAs, pHEMT, MMIC, low noise amplifier evaluation board. It consists of a 2-layer printed circuit board (PCB) fabricated from 10mil thick, Rogers 4350, copper clad, mounted to an aluminium heat sink. The heat sink assists in providing thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management. It is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL9006.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Evaluation Board
ADL9006
Low Noise Amplifier
-
Analog Devices
GaAs pHEMT MMIC Low Noise Amplifier
Evaluation Board ADL9006
No SVHC (04-Feb-2026)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證