2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  列印頁面

                                                                                                  ADMV1550-EVALZ

                                                                                                  Evaluation Board, ADMV1550ACCZ, 15GHz to 65GHz, GaAs, MMIC, Double Balanced Mixer

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES ADMV1550-EVALZ
                                                                                                  ANALOG DEVICES ADMV1550-EVALZ
                                                                                                  ANALOG DEVICES ADMV1550-EVALZ
                                                                                                  ANALOG DEVICES ADMV1550-EVALZ
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADMV1550-EVALZ
                                                                                                  訂購代碼4632948
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$38,786.180
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$38,786.18
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADMV1550-EVALZ
                                                                                                  訂購代碼4632948
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADMV1550ACCZ
                                                                                                  IC FunctionGaAs MMIC Double Balanced Mixer
                                                                                                  Application Sub TypeDouble Balanced Mixer
                                                                                                  Kit ContentsEvaluation Board ADMV1550ACCZ
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  ADMV1550-EVALZ is an evaluation board for ADMV1550 general-purpose, double balanced mixer in a leadless, surface-mount technology (SMT) package that can be used as an upconverter or downconverter between 15GHz and 65GHz. The wide bandwidth from DC to 20GHz on the intermediate frequency (IF) port allows flexible frequency planning to avoid spurious products.

                                                                                                  • ADMV1550 in compact 4 x 4mm, 18-terminal LGA package, operates over -40 to +85°C temperature range

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Silicon Core Number

                                                                                                  ADMV1550ACCZ

                                                                                                  Application Sub Type

                                                                                                  Double Balanced Mixer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  IC Function

                                                                                                  GaAs MMIC Double Balanced Mixer

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADMV1550ACCZ

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001