需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$36,101.050 |
產品訊息
產品總覽
ADPA7002-EVALZ is an evaluation board for ADPA7002 power amplifier. ADPA7002 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), 28 dBm (1/2 W) power amplifier, with an integrated temperature compensated on-chip power detector that operates between 18GHz and 44GHz. The board consists of a two-layer printed circuit board (PCB) fabricated from 10 mil thick, Rogers 4350 copper clad mounted to an aluminium heat sink. The heat sink assists in providing thermal relief to the device, as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management. The RFIN and RFOUT ports are populated by 2.9mm, female coaxial connectors and their respective RF traces are of 50 ohm characteristic impedance. The board is populated with components suitable for use over the entire operating temperature range of the device.
- 2-layer Rogers 4350 evaluation board with heat sink
- End launch, 2.9mm, RF connectors
- Through calibration path
技術規格
Analog Devices
ADPA7002
RF Power Amplifier
-
Evaluation Board
GaAs pHEMT MMIC Power Amplifier
Evaluation Board ADPA7002
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證