info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  列印頁面

                                                                                                  ADPA7009-2-EVALZ

                                                                                                  Evaluation Board, ADPA7009-2ACEZ, Power Amplifier, RF / IF

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES ADPA7009-2-EVALZ
                                                                                                  ANALOG DEVICES ADPA7009-2-EVALZ
                                                                                                  ANALOG DEVICES ADPA7009-2-EVALZ
                                                                                                  ANALOG DEVICES ADPA7009-2-EVALZ
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADPA7009-2-EVALZ
                                                                                                  訂購代碼4141194
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  預計在訂單確認後配送。將會在出貨時向您收費。

                                                                                                  在這裡登記您有興趣的產品

                                                                                                  數量價格
                                                                                                  1+NT$29,862.090
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$29,862.09
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADPA7009-2-EVALZ
                                                                                                  訂購代碼4141194
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  IC FunctionGaAs pHEMT MMIC Power Amplifier
                                                                                                  Silicon Core NumberADPA7009-2ACEZ
                                                                                                  Application Sub TypePower Amplifier
                                                                                                  Kit ContentsEvaluation Board ADPA7009-2ACEZ
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  ADPA7009-2-EVALZ is a 2-layer Rogers 4350B evaluation board with heat spreader. It consists of a 2-layer PCB fabricated from 10 mil thick Rogers 4350B copper clad mounted to an aluminium heat spreader. The heat spreader assists in providing thermal relief to the ADPA7009-2 as well as mechanical support to the PCB. Mounting holes on the heat spreader allow it to be attached to larger heat sinks for improved thermal management. The RFIN and RFOUT ports are populated by 1.84mm female coaxial connectors, and their respective RF traces are of 50 ohm characteristic impedance. RF traces are 50 ohm grounded coplanar waveguide. Package ground leads and the exposed pad connect directly to the ground plane. Multiple vias are used to connect the top and bottom ground planes, with particular focus on the area directly beneath the ground paddle to provide adequate electrical conduction and thermal conduction to the heat spreader.

                                                                                                  • Evaluating ADPA7009-2 20GHz to 54GHz, GaAs, pHEMT, MMIC, 29dBm (0.5W) power amplifier
                                                                                                  • End launch 1.85mm RF connectors
                                                                                                  • Through calibration path

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  IC Function

                                                                                                  GaAs pHEMT MMIC Power Amplifier

                                                                                                  Application Sub Type

                                                                                                  Power Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Silicon Core Number

                                                                                                  ADPA7009-2ACEZ

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADPA7009-2ACEZ

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:3A001.b.4.c
                                                                                                  EU ECCN:3A001.b.4.c
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001