列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,933.530 |
價格Each
最少: 1
多項: 1
NT$9,933.53
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADRF5019-EVALZ复制
訂購代碼4034257
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADRF5019
IC FunctionNon-Reflective SPDT Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5019
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADRF5019-EVALZ is an ADRF5019 evaluation board is designed to evaluate the features and performance of the ADRF5019 100MHz to 13GHz, single-pole double throw (SPDT) switch manufactured in a silicon process.
- Contains ADRF5019 device and external components
- RF SMA connectors
- Through line for calibration
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADRF5019
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Non-Reflective SPDT Switch
Kit Contents
Evaluation Board ADRF5019
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001