列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$15,109.160 |
價格Each
最少: 1
多項: 1
NT$15,109.16
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADRF5020-EVALZ复制
訂購代碼4033079
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5020
IC FunctionSPDT Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5020
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADRF5020-EVALZ is an 100MHz to 30GHz, silicon SPDT switch evaluation board. It is a fully populated, 4-layer, RO4003 based evaluation board. For normal operation, two supply voltages, +3.3V and -2.5V, should be connected to the DC test points labelled VDD and VSS respectively while ground voltage is applied to the DC test point labelled GND.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Board Type
Evaluation Board
Silicon Core Number
ADRF5020
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
SPDT Switch
Kit Contents
Evaluation Board ADRF5020
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.103419