需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$16,088.900 |
產品訊息
產品總覽
ADRF5021-EVALZ is an ADRF5021 9KHz to 30GHz, Silicon SPDT switch evaluation board. It is a fully populated, 4-layer, RO4003 based evaluation board. Two power supply of +3.3V and -2.5V should be applied to the VDD and VSS test points respectively while ground reference is connected to the GND test point. Two control voltages of 0/+3.3V that select the switch state are applied to the EN and CTRL test points. Two control voltages of 0/+3.3V that select the switch state are applied to the DC test points labelled EN and CTRL. The RF input signal can be applied to the edge-launch, 2.4mm RF connector labelled RFC and the RF output signals can be measured on the edge-launch, 2.4mm RF connectors labelled RF1 and RF2.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
RF Switch
Evaluation Board ADRF5021
No SVHC (25-Jun-2025)
ADRF5021
RF / IF
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證