列印頁面
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$25,201.680 |
價格Each
最少: 1
多項: 1
NT$25,201.68
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADRF5042-EVALZ
訂購代碼4032944
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5042BCCZN
IC FunctionNon-Reflective SP4T Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5042BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADRF5042-EVALZ is an ADRF5042 nonreflective, 100MHz to 44GHz, Silicon SP4T switch evaluation board. The ADRF5042-EVALZ is designed to evaluate the features and performance of the ADRF5042 100MHz to 44GHz, nonreflective, SP4T switch manufactured in the silicon on insulator (SOI) process.
- Contains the ADRF5042 device and application circuitry
- 2.4mm RF connectors
- DC test points for supply and control
- Through line for calibration
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Board Type
Evaluation Board
Silicon Core Number
ADRF5042BCCZN
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Non-Reflective SP4T Switch
Kit Contents
Evaluation Board ADRF5042BCCZN
SVHC
No SVHC (04-Feb-2026)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001