列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$15,828.070 |
價格Each
最少: 1
多項: 1
NT$15,828.07
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADRF5715-EVALZ
訂購代碼4370049
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADRF5715BCCZN
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board ADRF5715BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADRF5715-EVALZ is an evaluation board to evaluate the ADRF5715 Silicon digital attenuator, 1bit, 1MHz to 30GHz. The ADRF5714 is a 1bit digital attenuator with 16dB attenuation control range manufactured in the silicon-on-insulator (SOI) process. The ADRF5715-EVALZ is a connectorized board, assembled with the ADRF5715 and its application circuitry. All components are placed on the primary side of the ADRF5715-EVALZ.
- Full featured evaluation board for the ADRF5715
- Easy connection to test equipment
- Additional through line for calibration
- Designed using RF circuit design techniques on a 4-layer printed circuit board (PCB)
- Has two power-supply inputs, three control inputs, and a ground
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADRF5715BCCZN
Kit Contents
Evaluation Board ADRF5715BCCZN
SVHC
No SVHC (04-Feb-2026)
Board Type
Evaluation Board
Application Sub Type
Digital Attenuator
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0003