2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  列印頁面

                                                                                                  ADRV9002NP/W2/PCBZ

                                                                                                  Evaluation Kit, ADRV9002BBCZ, RF Agile Transceiver, Dual, 3 to 6 GHz

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES ADRV9002NP/W2/PCBZ
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADRV9002NP/W2/PCBZ
                                                                                                  訂購代碼4034264
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:12 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$70,047.250
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$70,047.25
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADRV9002NP/W2/PCBZ
                                                                                                  訂購代碼4034264
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Board TypeEvaluation Board
                                                                                                  Silicon Core NumberADRV9002BBCZ
                                                                                                  IC FunctionRF Transceiver
                                                                                                  Application Sub TypeRF Agile Transceiver
                                                                                                  Kit ContentsEvaluation Board ADRV9002BBCZ, Software
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  ADRV9002NP/W2/PCBZ is a radio card designed to showcase the ADRV9002, dual-channel RF transceiver. The ADRV9002 delivers a versatile combination of high performance and low power consumption required by battery-powered radio equipment. Board features an on-board clock and MCS distribution reference design for high efficiency power supply solution power consumption monitoring solution.

                                                                                                  • RF frequency range from 3GHz to 6GHz
                                                                                                  • 2x2 narrow/wide-band RF transceiver platform operating over 3GHz to 6GHz frequency range
                                                                                                  • FMC connector to FPGA motherboard (ZC706 and ZCU102)
                                                                                                  • Powered from single FMC connector
                                                                                                  • Includes schematics, layout, BOM, HDL, drivers and application software

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Silicon Core Number

                                                                                                  ADRV9002BBCZ

                                                                                                  Application Sub Type

                                                                                                  RF Agile Transceiver

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  IC Function

                                                                                                  RF Transceiver

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADRV9002BBCZ, Software

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:5A991.b.1
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001