列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$50,092.550 |
價格Each
最少: 1
多項: 1
NT$50,092.55
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADRV9008-1W/PCBZ复制
訂購代碼4034265
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Kit
Silicon Core NumberADRV9008-1
IC FunctionRF Receiver
Application Sub TypeRF Receiver
Kit ContentsEvaluation Board ADRV9008-1, 2x 8GB SD Cards, Evaluation Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADRV9008-1W/PCBZ is an evaluation kit to showcase the ADRV9008-1, offering dual receivers over a tuning range 75MHz – 6GHz.
- Evaluation kit for ADRV9009 (Dual RF Rx/Tx/Orx evaluation board)
- Complete with high efficiency power supply solution and clocking solution
- FMC connector to Xilinx motherboard (EVAL-TPG-ZYNQ3)
- Powered from single FMC connector
- Includes schematics, layout, BOM, HDL, drivers and application software
內容
ADRV9008-1W/PCBZ radio card, Two 8GB SD cards(one for Linux driver and IIO scope (AD-FMC-SDCARD), one for Windows-based GUI (ADRV9009-SDCARD)).
警告
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
附註
The package does not contain the EVAL-TPG-ZYNQ3 motherboard which is necessary for operation and must be ordered separately.
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADRV9008-1
Application Sub Type
RF Receiver
Product Range
-
Board Type
Evaluation Kit
IC Function
RF Receiver
Kit Contents
Evaluation Board ADRV9008-1, 2x 8GB SD Cards, Evaluation Software
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001